Analog Devices ADAS3023BCPZ Data Acquisition System IC, 16 bit, 1Msps, 100ms, 40-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

16-Bit Data Acquisition Systems, Analog Devices

Data Acquisition Systems - Analog Devices

Data-Acquisition Systems (DAS) with high channel-density are used for medical imaging, industrial process control, and automatic test equipment.

Specifications
Attribute Value
Number of ADCs 1
Data Rate 1Msps
Resolution 16 bit
Signal to Noise Ratio 91.5dB
Maximum Settling Time 100ms
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 40
Power Supply Type Single
Typical Single Supply Voltage 4.75 → 5.25 V
Minimum Operating Temperature -40 °C
Width 6.1mm
Length 6.1mm
Maximum Operating Temperature +85 °C
Height 0.95mm
Dimensions 6.1 x 6.1 x 0.95mm
Temporarily out of stock - back order for despatch 11/03/2020, delivery within 5 working days from desptach date
Price Each
PHP 1,600.20
(exc. VAT)
PHP 1,792.22
(inc. VAT)
units
Per Unit
1 - 9
PHP1,600.20
10 - 49
PHP1,564.20
50 - 99
PHP1,539.24
100 - 249
PHP1,477.01
250 +
PHP1,438.54
Packaging Options:
Related Products
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices ...
Description:
The ADAS1000, ADAS1000-1 and ADAS1000-2 from Analog Devices are low power, 5 electrode, electrocardiogram (ECG) analogue front ends. They measure electro cardiac (ECG) signals, thoracic impedance, pacing artefacts and lead-on/off status.These devices are designed to simplify the task of acquiring ...
Linear Technology broad range of general purpose successive ...
Description:
Linear Technology broad range of general purpose successive approximation register (SAR) analog to digital converters (ADC) complete with 10-bit resolution have sample rates up to 5Msps. The SAR ADC provides a single channel or multiplexed as well as simultaneous sampling ...
Infrared serial communications encoder/decoder ICs which conform to ...
Description:
Infrared serial communications encoder/decoder ICs which conform to the IrDA (Infrared Data Association) protocol standard. These devices provide the required interface between an Infrared optical transceiver and a UART or microcontroller.
Converts serial data from UART bitstreams to IrDA ...
Description:
Converts serial data from UART bitstreams to IrDA standard bitstreams (encodes) and from IrDA standard bitstreams to UART bitstreams (decodes). Requires input clock that is 16x needed baud rate. Additional Feature: Pinout compatible with HSDL-7000Compliant with IrDA® Standard Physical Layer ...