Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System
- RS Stock No.:
- 195-3176
- Mfr. Part No.:
- L4421A
- Manufacturer:
- Keysight Technologies
View this category
Temporarily out of stock - back order for despatch 16/05/2023, delivery within 10 working days from desptach date
Price Each
PHP199,115.03
(exc. VAT)
PHP223,008.83
(inc. VAT)
units | Per Unit |
1 + | PHP199,115.03 |
- RS Stock No.:
- 195-3176
- Mfr. Part No.:
- L4421A
- Manufacturer:
- Keysight Technologies
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The L4421A is a versatile and high-performance 40-channel armature multiplexer for general purpose scanning. The low thermal offset characteristics and built-in thermocouple reference on the terminal block, make it ideal for temperature measurements when used with an external multimeter.Four additional fused inputs (44 channels total) route up to 1A of current to an external multimeter, allowing AC and DC current measurements without the need for external shunt resistors. Standard 50-pin Dsub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
Fully-featured graphical web interface
40 2-wire latching armature relays
Thermocouple reference junction for temperature measurement with external multimeter.
Relay counter
Scan up to 100 ch/sec
300V, 1A switch, 2A carry current
Software drivers for most common programming environments
40 2-wire latching armature relays
Thermocouple reference junction for temperature measurement with external multimeter.
Relay counter
Scan up to 100 ch/sec
300V, 1A switch, 2A carry current
Software drivers for most common programming environments
Specifications
Attribute | Value |
Accessory Type | Armature Multiplexer |
For Use With | 34980A Data Acquisition System |