- RS Stock No.:
- 163-0968
- Mfr. Part No.:
- MMBT6427LT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0968
- Mfr. Part No.:
- MMBT6427LT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 40 V |
Maximum Emitter Base Voltage | 12 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 10000 |
Maximum Base Emitter Saturation Voltage | 2 V |
Maximum Collector Base Voltage | 40 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 50nA |
Maximum Operating Temperature | +150 °C |
Length | 3.04mm |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |
Height | 1.01mm |
Maximum Power Dissipation | 300 mW |
Width | 1.4mm |