ERNI KSG 200 15 Way D-sub Connector
- RS Stock No.:
- 498-5602
- Mfr. Part No.:
- 103719
- Manufacturer:
- ERNI
View all D Sub Connectors
378 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each
PHP361.58
(exc. VAT)
PHP404.97
(inc. VAT)
units | Per Unit |
1 - 9 | PHP361.58 |
10 - 19 | PHP350.73 |
20 + | PHP340.21 |
- RS Stock No.:
- 498-5602
- Mfr. Part No.:
- 103719
- Manufacturer:
- ERNI
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sub-D kit, KSG 200 with solder connection leads
KSG 200 housing
TMC solder connection leads
Standards
Specifications
Attribute | Value |
Number of Contacts | 15 |
Body Orientation | Straight |
Termination Method | Solder |
Housing Material | Glass Fibre Reinforced PBT, Glass Fibre Reinforced PC |
Contact Plating | Tin |
Contact Material | Steel |
Series | KSG 200 |