Molex, 54306 50 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

  • RS Stock No. 181-3074
  • Mfr. Part No. 543065019
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
Specifications
Attribute Value
Number of Contacts 50
Gender Female
Mounting Type Cable Mount
Pitch 1.27mm
Termination Method Solder
Series 54306
2 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,126.04
(exc. VAT)
PHP 1,261.16
(inc. VAT)
units
Per Unit
1 - 4
PHP1,126.04
5 +
PHP1,047.24