Molex, 54306 36 Way Vertical Cable Mount D-sub Connector Socket, 1.27mm Pitch

  • RS Stock No. 181-3070
  • Mfr. Part No. 543063619
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

1.27mm Pitch Wire-to-Board Plug, Dual Row, Solder Cup, for Shielded Plug Assembly, 36 Circuits

Specifications
Attribute Value
Number of Contacts 36
Gender Female
Body Orientation Vertical
Mounting Type Cable Mount
Pitch 1.27mm
Termination Method Solder
Current Rating 1A
Voltage Rating 250 V ac/dc
Length 29.34mm
Width 8.4mm
Depth 9mm
Dimensions 29.34 x 8.4 x 9mm
Series 54306
Maximum Operating Temperature +85°C
Contact Material Phosphor Bronze
Minimum Operating Temperature -55°C
Temporarily out of stock - back order for despatch 29/01/2021, delivery within 4 working days from desptach date
Price Each
PHP 1,944.69
(exc. VAT)
PHP 2,178.05
(inc. VAT)
units
Per Unit
1 - 4
PHP1,944.69
5 +
PHP1,808.78