- RS Stock No.:
- 162-1990
- Mfr. Part No.:
- 10090929-S154XLF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 162-1990
- Mfr. Part No.:
- 10090929-S154XLF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
D-Sub Compact HD with Clinch Nuts
These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.
These HD D-Sub connectors have UNC 4-40 Clinch nuts with Board locks.
Note
For HD D-Sub connectors with screw locks see stock number 736-1510 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
FCI Compact High Density D-Subminiature Connectors
The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.29mm |
D Connector Type | High Density D-Sub |
Termination Method | Solder |
Current Rating | 2.5A |
Housing Material | Thermoplastic |
Voltage Rating | 250.0 V |
Length | 30.81mm |
Width | 6.1mm |
Depth | 12.55mm |
Contact Material | Copper Alloy |
Series | 10090929 |
Dimensions | 30.81 x 6.1 x 12.55mm |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +105°C |