- RS Stock No.:
- 123-7425
- Mfr. Part No.:
- FC15S0G1
- Manufacturer:
- FCT from Molex
Discontinued product
- RS Stock No.:
- 123-7425
- Mfr. Part No.:
- FC15S0G1
- Manufacturer:
- FCT from Molex
Technical data sheets
Legislation and Compliance
Product Details
FCT-D-Sub Filtered Plug and Sockets - Solder
From FCT, a series professional grade filtered solder pot D-Sub connectors. The plug and socket connectors have tin plated steel shells with 3.1 mm fixing centres and 2.84 mm contact pitch. Signal contacts suitable for 20 AWG wire. Available in 9, 15 and 25 way plugs and sockets.
Features and Benefits
Tin plated steel shells (with dimples for higher frequencies- male connectors only)
Fully compatible with standard D-Sub connectors
Space saving
Fully compatible with standard D-Sub connectors
Space saving
FCT- D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
D Connector Type | Filtered D-Sub |
Termination Method | Solder |
D-Sub Shell Size | A |
Current Rating | 5.0A |
Housing Material | Steel |
Voltage Rating | 250.0 V |
Series | F |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55.0°C |
Contact Size | 2 |
Maximum Operating Temperature | +85°C |