- RS Stock No.:
- 923-0480
- Mfr. Part No.:
- 09692870062
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 923-0480
- Mfr. Part No.:
- 09692870062
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Pneumatic Contacts
These Pneumatic contacts allow the introduction of pneumatics into combination D-Type connectors ideal for use in Industrial and Automation applications.
Range covers 2-4mm inner diameter
No tooling required for assembly
No tooling required for assembly
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Type | Pneumatic |
Length | 22.5mm |