TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Nickel, 24 →
- RS Stock No.:
- 782-9410
- Mfr. Part No.:
- 205201-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9410
- Mfr. Part No.:
- 205201-7
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
Contact size: 20DF
Pin diameter: 0.04 (1.02)
Gold plated for quality
Contact size: 20DF
Pin diameter: 0.04 (1.02)
Gold plated for quality
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Material | Copper Alloy |
Wire Size | 24 → 20 AWG |
Contact Plating | Gold over Nickel |
Termination Method | Crimp |
Series | AMPLIMITE HDP-20 |
Contact Size | 20 |