- RS Stock No.:
- 181-1809
- Mfr. Part No.:
- 470215CY CL321
- Manufacturer:
- Alpha Wire
Temporarily out of stock - back order for despatch 13/08/2024, delivery within 10 working days from desptach date
Added
Price 1 Reel of 50 Metre(s)
PHP10,896.95
(exc. VAT)
PHP12,204.58
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | PHP10,896.95 | PHP217.939 |
*price indicative |
- RS Stock No.:
- 181-1809
- Mfr. Part No.:
- 470215CY CL321
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
The Alpha Wire CY control cable is 2 core screened and has cross sectional area of 1.5 mm².
Fire Behaviour: Flame Retardant
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Transparent |
Outer Diameter | 1.52mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Conductor Material | Copper |
Core Strands | 28/0.25 mm |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300/500 V ac |
Minimum Bend Radius | 30.4 (Dynamic) mm, 9.12 (Static) mm |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Conductor Resistance | 13.3 Ω/km @ 20°C |
Screen Type | Tinned Copper Braid |
Insulation Material | PVC |