- RS Stock No.:
- 833-2762
- Mfr. Part No.:
- DM3T0600
- Manufacturer:
- Lovato
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 833-2762
- Mfr. Part No.:
- DM3T0600
- Manufacturer:
- Lovato
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Lovato DM Series - Current Transformer, Output 5 A
The DM series current transformers are installed in electric installations to reduce the line current to a secondary value of 5 A, which is compatible with current inputs of digital multimeters or protection relays.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.
Secundary output current 5 A
Operating frequenz is 50-60 Hz
The terminals are:
- Faston for DM2T and DM3T types
- Screw for DM0T and DM4T types
IP30 protection
Base mounting or DIN rail mounting with the supplied fixing element
Current Transformers
Specifications
Attribute | Value |
---|---|
Current Ratio | 600:5 |
Bore Size | 30mm |
Transformer Type | Base Mounted |
Overall Height | 81.5mm |
Overall Width | 71mm |
Overall Depth | 62.5mm |
Minimum Temperature | -25°C |
Maximum Temperature | +50°C |
Series | DM |
Mounting Type | Base Mounted |