- RS Stock No.:
- 226-9621
- Mfr. Part No.:
- CSLA1CH
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 226-9621
- Mfr. Part No.:
- CSLA1CH
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
Product Details
The Honeywell CSLA series is open loop current sensors provide output voltage proportional to measured current without using feedback control. They are often preferred in battery powered circuits due to their compact size and lower power consumption. Potential applications include welding machines, variable speed drives, UPS and overcurrent protection.
Enhanced response time
Output voltage isolated from input
Minimum energy dissipation
Output voltage isolated from input
Minimum energy dissipation
Specifications
Attribute | Value |
---|---|
Bore Size | 10.9mm |
Sensor Technology | Open Loop |
Supply Voltage | 6 → 16 V dc |
Input Current | 57 → 950A |
Overall Height | 44.4mm |
Overall Width | 30.5mm |
Series | CSLA |