Analog Devices ADM1191-2ARMZ-R7, Current Monitor 10-Pin, MSOP

  • RS Stock No. 850-7906
  • Mfr. Part No. ADM1191-2ARMZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Medical Analogue Front End (AFE), Texas Instruments

Analogue Front End (AFE), Texas Instruments

Specifications
Attribute Value
Package Type MSOP
Pin Count 10
Mounting Type Surface Mount
Dimensions 3.1 x 3.1 x 0.95mm
Maximum Input Voltage 26 V
Minimum Input Voltage 3.15 V
Product Height 0.95mm
Product Length 3.1mm
Product Width 3.1mm
1432 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 2)
PHP 196.425
(exc. VAT)
PHP 219.996
(inc. VAT)
units
Per Unit
Per Pack*
2 - 8
PHP196.425
PHP392.85
10 - 38
PHP188.87
PHP377.74
40 - 98
PHP182.125
PHP364.25
100 - 198
PHP180.225
PHP360.45
200 +
PHP178.305
PHP356.61
*price indicative
Packaging Options: