ON Semiconductor RV4145AMT, Current Sensor 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ground Fault Interrupt (GFI) Controllers, Fairchild Semiconductor

Ground-Fault Circuit Interrupter is a low-power controller for AC-receptacle, that detect hazardous current paths to ground and ground to neutral faults. The circuit interrupter then disconnects the load from the mains power line before a harmful or lethal shock occurs.

Ground Fault Interrupter
Earth Leakage Detector
Require less adjusting and calibrating

Ground Fault Interrupt (GFI) Controllers, Fairchild Semiconductor

Specifications
Attribute Value
Offset Voltage 3mV
Quiescent Current 0.75mA
Package Type SOIC
Pin Count 8
Mounting Type Surface Mount
Dimensions 5 x 4.01 x 1.5mm
Maximum Input Voltage 14.6 V
Minimum Input Voltage 12.5 V
Product Height 1.5mm
Product Length 5mm
Product Width 4.01mm
2220 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 28.40
(exc. VAT)
PHP 31.81
(inc. VAT)
units
Per Unit
Per Pack*
5 - 20
PHP28.40
PHP142.00
25 - 45
PHP28.064
PHP140.32
50 - 245
PHP27.722
PHP138.61
250 - 495
PHP27.378
PHP136.89
500 +
PHP27.03
PHP135.15
*price indicative
Packaging Options:
Related Products
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 kHz / 900 kHz Selectable Oscillator Frequency4.5 Ω Output Resistance Using 3.3 μF Ceramic CapsLow Voltage Battery Operation.