LT6106HS5#TRMPBF Analog Devices, Current Sense Amplifier Single 5-Pin TSOT-23

  • RS Stock No. 919-9881
  • Mfr. Part No. LT6106HS5#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 36 V
Number of Channels per Chip 1
Maximum Supply Current 115 μA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 36 V
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +125 °C
Width 1.75mm
Minimum Operating Temperature -40 °C
1000 In Global stock for delivery within 4 - 8 working days
Price Each (On a Reel of 500)
PHP 153.743
(exc. VAT)
PHP 172.192
(inc. VAT)
units
Per Unit
Per Reel*
500 +
PHP153.743
PHP76,871.50
*price indicative
Related Products
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
The Si8920 is a galvanically isolated analogue amplifier. ...
Description:
The Si8920 is a galvanically isolated analogue amplifier. Their low voltage and differential input is ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system.Output is a ...
Digital Power Monitors are capable of bidirectional, high-side ...
Description:
Digital Power Monitors are capable of bidirectional, high-side and low-side digital current sense, and voltage monitors.
Current and power measurement for real-time system protection, ...
Description:
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.