AD8417WBRZ Analog Devices, Current Sense Amplifier Single Buffered 8-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 835-3790
- Mfr. Part No.:
- AD8417WBRZ
- Manufacturer:
- Analog Devices
units | Per Unit | Per Pack* |
2 - 8 | PHP154.225 | PHP308.45 |
10 - 38 | PHP140.565 | PHP281.13 |
40 - 98 | PHP137.69 | PHP275.38 |
100 - 198 | PHP115.76 | PHP231.52 |
200 + | PHP112.70 | PHP225.40 |
*price indicative |
Current Sensing Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum CMRR | 90dB |
Number of Channels per Chip | 1 |
Output Type | Buffered |
Maximum Supply Current | 4.1 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |