LTC4151CDD#PBF Analog Devices, Current Monitor Single Open Collector 10-Pin DFN

  • RS Stock No. 822-5743
  • Mfr. Part No. LTC4151CDD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 7 → 80 V
Number of Channels per Chip 1
Output Type Open Collector
Maximum Supply Current 1.7 mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Dimensions 3 x 3 x 0.7mm
Height 0.7mm
Length 3mm
Maximum Operating Supply Voltage 80 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 3mm
Minimum Operating Supply Voltage 7 V
144 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP404.92
PHP 308.12
(exc. VAT)
PHP 345.09
(inc. VAT)
units
Per Unit
1 - 9
PHP308.12
10 - 19
PHP301.57
20 - 49
PHP294.99
50 - 249
PHP288.46
250 +
PHP281.89
Packaging Options:
Related Products
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual ...
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.