LT1787HVCS8#PBF Analog Devices, Current Sense Amplifier Single 8-Pin SOIC

  • RS Stock No. 506-0417
  • Mfr. Part No. LT1787HVCS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Number of Channels per Chip 1
Maximum Supply Current 0.12 mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 3.99 x 1.48mm
Height 1.48mm
Length 5mm
Maximum Operating Supply Voltage 60 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 3.99mm
119 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP365.07
PHP 344.25
(exc. VAT)
PHP 385.56
(inc. VAT)
units
Per Unit
1 - 9
PHP344.25
10 - 49
PHP334.88
50 - 99
PHP300.31
100 - 249
PHP297.04
250 +
PHP293.79
Packaging Options:
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
The range of isolation amplifier optocouplers from Avago ...
Description:
The range of isolation amplifier optocouplers from Avago Technologies is ideal for industrial environments where the optocoupler is used to insulate high voltages and isolate any unwanted signals. Sigma-delta modulator technology allows the current and voltage sensor families to provide ...