LT6108 Current Sense Amp+Comp+Ref MSOP8

  • RS Stock No. 155-9341
  • Mfr. Part No. LT6108IMS8-2#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 60 V
Minimum CMRR 125dB
Number of Channels per Chip 1
Output Type Open Drain
Maximum Supply Current 450 μA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 60 V
Minimum Operating Temperature -40 °C
Width 3mm
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +125 °C
Temporarily out of stock - back order for despatch 18/08/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 50)
PHP 126.779
(exc. VAT)
PHP 141.992
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP126.779
PHP6,338.95
*price indicative
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current and power measurement for real-time system protection, ...
Description:
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.