LT1787IMS8#PBF Analog Devices, Current Sense Amplifier Single Bidirectional, Unidirectional 8-Pin MSOP

  • RS Stock No. 145-7690
  • Mfr. Part No. LT1787IMS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 36 V
Number of Channels per Chip 1
Output Type Bidirectional, Unidirectional
Maximum Supply Current 0.02 mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Operating Supply Voltage 36 V
Minimum Operating Supply Voltage 2.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3mm
Temporarily out of stock - back order for despatch 08/02/2021, delivery within 6 working days from desptach date
Price Each (In a Tube of 50)
PHP 229.073
(exc. VAT)
PHP 256.562
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP229.073
PHP11,453.65
*price indicative