AD694ARZ Analog Devices, 0 20 mA, 4 20 mA Current Loop Transmitter 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

4mA-to-20mA Current-Loop, Analog Devices

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Specifications
Attribute Value
Quiescent Current 1.5mA
Span Error 0.05%
Output Current 0 20 mA, 4 20 mA
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Length 10.5mm
Width 7.6mm
Maximum Operating Supply Voltage 36 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
141 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 47)
PHP 587.545
(exc. VAT)
PHP 658.05
(inc. VAT)
units
Per Unit
Per Tube*
47 - 47
PHP587.545
PHP27,614.615
94 - 141
PHP533.245
PHP25,062.515
188 +
PHP507.211
PHP23,838.917
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The OP279 is a dual rail-to-rail, high output ...
Description:
The OP279 is a dual rail-to-rail, high output current, single supply amplifier. It is designed for low voltage applications that require either current or capacitive load drive capability. The OP279 can sink and source currents of ±80 mA (typ) and ...
The Analog Devices OP07, OP27 and OP37 family ...
Description:
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good ...
The Analog Devices OP07, OP27 and OP37 family ...
Description:
The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good ...