ROHM BD2267G-MGTR, Current Limiting Switch 5-Pin, SSOP

  • RS Stock No. 171-2158
  • Mfr. Part No. BD2267G-MGTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD2267G-M is low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD226xG-M series are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Over Current Protection
Built-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFET
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Under-Voltage Lockout
Open-Drain Error Flag Output
Output Discharge Function
Soft Start Circuit
Control Input Logic
Applications:
Car Navigation

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 1
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 0.97A
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Maximum Operating Temperature +85 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
50 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 42.066
(exc. VAT)
PHP 47.114
(inc. VAT)
units
Per Unit
Per Pack*
10 - 90
PHP42.066
PHP420.66
100 - 240
PHP37.807
PHP378.07
250 - 490
PHP34.40
PHP344.00
500 - 990
PHP31.514
PHP315.14
1000 +
PHP29.10
PHP291.00
*price indicative
Packaging Options:
Related Products
BD22641G-M is a low on-resistance N-channel MOSFET high-side ...
Description:
BD22641G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22641G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current Threshold: 0.76ABuilt-in Low ON-Resistance (Typ ...
BD22621G-M is a low on-resistance N-channel MOSFET high-side ...
Description:
BD22621G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22621G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current Threshold: 0.3ABuilt-in Low ON-Resistance (Typ ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce ...