ROHM BD2266G-MGTR, Current Limiting Switch 5-Pin, SSOP

  • RS Stock No. 171-2156
  • Mfr. Part No. BD2266G-MGTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD2266G-M is low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD226xG-M series are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Over Current Protection
Built-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFET
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Under-Voltage Lockout
Open-Drain Error Flag Output
Output Discharge Function
Soft Start Circuit
Control Input Logic
Applications:
Car Navigation

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 1
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 0.97A
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Maximum Operating Temperature +85 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
50 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 10)
PHP 33.044
(exc. VAT)
PHP 37.009
(inc. VAT)
units
Per Unit
Per Pack*
10 - 90
PHP33.044
PHP330.44
100 - 240
PHP31.391
PHP313.91
250 - 490
PHP28.542
PHP285.42
500 - 990
PHP26.16
PHP261.60
1000 +
PHP24.151
PHP241.51
*price indicative
Packaging Options:
Related Products
The VIPerPlus series of high-voltage converters combines an ...
Description:
The VIPerPlus series of high-voltage converters combines an 800 V avalanche-rugged MOSFET with a leading-edge PWM controller. With extremely low total standby consumption (less than 4 mW at 230 VAC) and high efficiency over a wide load range, VIPerPlus devices ...
BD9A101MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9A101MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. It is capable of providing current up to 1A.The SLLM™ control provides excellent efficiency characteristics in light-load conditions which make the product ideal for equipment and devices ...
BD9B600MUV is a synchronous buck switching regulator with ...
Description:
BD9B600MUV is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 6A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
Panasonic offer a range of power DC-DC Regulators ...
Description:
Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series. NN30 DC-DC Regulator:Integrated 2 x 25mΩ MOSFETsAdjustable soft startLow operating and ...