ROHM BD22621G-MTR, Current Limiting Switch, 200mA 5-Pin, SSOP

  • RS Stock No. 171-2060
  • Mfr. Part No. BD22621G-MTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

BD22621G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22621G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start.

Over Current Threshold: 0.3A
Built-in Low ON-Resistance (Typ 120mΩ) N-Channel MOSFET
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Under-Voltage Lockout
Open-Drain Error Flag Output
Output Discharge Function
Soft Start Circuit
Control Input Logic : Active-High

Specifications
Attribute Value
Number of Inputs 1
Number of Outputs 1
Maximum Input Voltage 5.5 V
Minimum Input Voltage 2.7 V
Current Limit 0.3A
Maximum Continuous Current per Channel 200mA
Mounting Type Surface Mount
Package Type SSOP
Pin Count 5
Dimensions 2.9 x 1.6 x 1.1mm
Length 2.9mm
Width 1.6mm
Height 1.1mm
Maximum Operating Temperature +105 °C
Automotive Standard AEC-Q100
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 15/07/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 3000)
PHP 50.00
(exc. VAT)
PHP 56.00
(inc. VAT)
units
Per Unit
Per Reel*
3000 +
PHP50.00
PHP150,000.00
*price indicative
Related Products
BD22641G-M is a low on-resistance N-channel MOSFET high-side ...
Description:
BD22641G-M is a low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD22641G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current Threshold: 0.76ABuilt-in Low ON-Resistance (Typ ...
BD2266G-M is low on-resistance N-channel MOSFET high-side power ...
Description:
BD2266G-M is low on-resistance N-channel MOSFET high-side power switch, optimized for Universal Serial Bus (USB) applications. BD226xG-M series are equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. Over Current ProtectionBuilt-in Low ON-Resistance (Typ ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce ...