- RS Stock No.:
- 838-6368
- Mfr. Part No.:
- XRCMD37M400F1Q01R0
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 838-6368
- Mfr. Part No.:
- XRCMD37M400F1Q01R0
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XRCMD SMT Crystal Resonators
XRCMD SMT crystal resonators in a metal sealed package with a compact 1.6 x 1.2 x 0.33 mm (1612) size and a frequency of 37.4MHz. These crystal units are ideal for the use as reference clocks in small devices such as wireless communications modules.
Crystal Resonators
These Hybrid Crystal Resonators are small size, low cost resonators that feature improved accuracy of less than ±100ppm by virtue of a quartz crystal element encased within the packaging derived from its ceramic resonator technology. This combination creates a timing device that is smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 37.4MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | Cap Chip |
Pin Count | 4 |
Length | 1.6mm |
Width | 1.2mm |
Height | 0.33mm |
Dimensions | 1.6 x 1.2 x 0.33mm |
Frequency Tolerance | ±10ppm |
Series Resistance | 60Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |