- RS Stock No.:
- 184-7908
- Mfr. Part No.:
- NX2016SA-26M-STD-CZS-1
- Manufacturer:
- NDK
Discontinued product
- RS Stock No.:
- 184-7908
- Mfr. Part No.:
- NX2016SA-26M-STD-CZS-1
- Manufacturer:
- NDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small and thin surface-mount type crystal unit for automotive.
Ultra compact and thin. (2.0 ´ 1.6 ´ 0.45 mm)
Stable start-up characteristics even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
Stable start-up characteristics even under extremely severe environmental conditions.
Excellent environmental characteristics, including heat, vibration and shock resistance.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 26MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 2mm |
Width | 1.6mm |
Height | 0.45mm |
Dimensions | 2 x 1.6 x 0.45mm |
Frequency Tolerance | ±15ppm |
Frequency Stability | ±50ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 125°C |
Minimum Operating Temperature | -40°C |
Automotive Standard | AEC-Q200 |