- RS Stock No.:
- 813-6387
- Mfr. Part No.:
- QX133A32.00000B15R
- Manufacturer:
- QANTEK
Discontinued product
- RS Stock No.:
- 813-6387
- Mfr. Part No.:
- QX133A32.00000B15R
- Manufacturer:
- QANTEK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QX1
Crystal Oscillators 2x1.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 32MHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 0.6mm |
Width | 1.6mm |
Length | 2mm |
Dimensions | 2 x 1.6 x 0.6mm |