- RS Stock No.:
- 171-2698
- Mfr. Part No.:
- ASEK2-32.768KHZ-LRT
- Manufacturer:
- Abracon
Discontinued product
- RS Stock No.:
- 171-2698
- Mfr. Part No.:
- ASEK2-32.768KHZ-LRT
- Manufacturer:
- Abracon
Legislation and Compliance
Product Details
32.768kHz in 3.2 x 2.5 package
Seam sealed assure high reliability performance
Low current consumption
IR-Reflow capable
Extend temperature range available
Laptop
Digital camera
Wireless LAN
Bluetooth and mobile communication
LCD
PDA and MP3 player
Electricity, gas and water metering
Seam sealed assure high reliability performance
Low current consumption
IR-Reflow capable
Extend temperature range available
Laptop
Digital camera
Wireless LAN
Bluetooth and mobile communication
LCD
PDA and MP3 player
Electricity, gas and water metering
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 32.768kHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Height | 1.2mm |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1.2mm |