Molex CLIK-Mate Hand Ratcheting Crimping Tool for Wire to Board Terminal
- RS Stock No.:
- 904-8275
- Mfr. Part No.:
- 63819-4600
- Manufacturer:
- Molex
View all Crimp Tools
Discontinued product
- RS Stock No.:
- 904-8275
- Mfr. Part No.:
- 63819-4600
- Manufacturer:
- Molex
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Molex CLIK-Mate Hand Crimping Tool for 1.5mm CLIK-Mate Connector 24-28 AWG Crimp Terminals
Hand crimping tool for crimping series 502579 size 24-28 AWG CLIK-Mate crimp terminals that are used in the 1.50mm pitch range of CLIK-Mate crimp housings. This hand crimp tool features precisely engineered crimping profiles with contact positioning and a ratchet mechanism which ensures a full crimping cycle is achieved. An outstanding force ratio and ergonomically designed handles make this CLIK-Mate hand crimp tool easy to handle and comfortable to use.
The modular crimp head of this CLIK-Mate hand crimp tool can be removed and used in the air powered tool (Molex part number 63816-0100) with the air powered crimp adapter (Molex part number 63816-0700) and also in battery powered tools (Molex part numbers 63816-0200 and 63816-0250) with the battery powered crimp adapter (Molex part number 63816-0600)
The modular crimp head of this CLIK-Mate hand crimp tool can be removed and used in the air powered tool (Molex part number 63816-0100) with the air powered crimp adapter (Molex part number 63816-0700) and also in battery powered tools (Molex part numbers 63816-0200 and 63816-0250) with the battery powered crimp adapter (Molex part number 63816-0600)
1.5mm Wire to Board - Molex CLIK-Mate™ Series
Specifications
Attribute | Value |
Series | CLIK-Mate |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Crimp Connector Type | Wire to Board Terminal |
Ratcheting | Yes |
Discontinued product