Molex 19433 Series, 4 Way Crimp Terminal Housing, Black

  • RS Stock No. 822-1511
  • Mfr. Part No. 19433-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MX150L Circuit Plugs

19433 series circuit plug available as a 2 or 4 plug option. Mates with 19432 series female receptacle plug. See stock no 822-1505

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options

Specifications
Attribute Value
Connector Type Wire
Wire Size 8 AWG
Length 23.76mm
Colour Black
Number of Contacts 4
Maximum Wire Size 8AWG
Series 19433
Series Number 2
Temporarily out of stock - back order for despatch 10/11/2020, delivery within 6 working days from desptach date
Price Each
PHP 340.93
(exc. VAT)
PHP 381.84
(inc. VAT)
units
Per Unit
1 - 4
PHP340.93
5 - 24
PHP289.43
25 - 74
PHP237.93
75 - 149
PHP204.97
150 +
PHP169.95
Related Products
Ditto™ series 2.5mm pitch single housing-and-terminal genderless wire ...
Description:
Ditto™ series 2.5mm pitch single housing-and-terminal genderless wire to wire connectors consisting of free hanging crimp terminal housings and 20-26 AWG crimp terminals that accept an 8A current per blade. The Ditto series genderless interconnect system ensures compatibility and mateability ...
250 series FASTIN-FASTON free hanging lance plug and ...
Description:
250 series FASTIN-FASTON free hanging lance plug and receptacle connector housings for use with FASTIN-FASTON 6.35 mm tab and receptacle contacts. These 250 series FASTIN-FASTON lance connector housings offer reliable wire to wire connections and are an improved version of ...
The Hirose EV2 series receptacle one-way crimp housing ...
Description:
The Hirose EV2 series receptacle one-way crimp housing is a new age device made using multipurpose crimp contact. It replaces conventional screw terminated connections creating a stable electrical connection. This product is mainly used for power supply and is resistant ...
The connection is made using a multipurpose crimp ...
Description:
The connection is made using a multipurpose crimp contact: The EV2 connector replaces conventional screw terminated connections creating a stable electrical connection.Rated current of 220A using 40mm² cables.(Ambient Temperature 25˚C): This product is mainly used for power supply.Resistant to random ...