TE Connectivity, FASTIN-FASTON .250 2 Way Glass Fibre Reinforced Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS Stock No.:
- 745-4754
- Mfr. Part No.:
- 180908
- Manufacturer:
- TE Connectivity
134 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Pack of 10
PHP144.00
(exc. VAT)
PHP161.28
(inc. VAT)
Pack(s) | Per Pack | Per Unit* |
1 - 4 | PHP144.00 | PHP14.40 |
5 - 24 | PHP139.68 | PHP13.968 |
25 - 74 | PHP135.50 | PHP13.55 |
75 - 149 | PHP131.44 | PHP13.144 |
150 + | PHP127.50 | PHP12.75 |
*price indicative |
- RS Stock No.:
- 745-4754
- Mfr. Part No.:
- 180908
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
Provide electrical and mechanical protection
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Glass Fibre Reinforced Nylon |
Length | 31.5mm |
Colour | Natural |
Number of Contacts | 2 |
Tab Width | 6.35mm |
Series | FASTIN-FASTON .250 |