- RS Stock No.:
- 245-1539
- Mfr. Part No.:
- 180916-0
- Manufacturer:
- TE Connectivity
150 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
13925 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 25)
PHP18.107
(exc. VAT)
PHP20.28
(inc. VAT)
Units | Per Unit | Per Pack* |
25 - 600 | PHP18.107 | PHP452.675 |
625 - 1850 | PHP17.558 | PHP438.95 |
1875 - 4975 | PHP16.833 | PHP420.825 |
5000 - 9975 | PHP16.143 | PHP403.575 |
10000 + | PHP15.665 | PHP391.625 |
*price indicative |
- RS Stock No.:
- 245-1539
- Mfr. Part No.:
- 180916-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
Provide electrical and mechanical protection
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |