- RS Stock No.:
- 164-3993
- Mfr. Part No.:
- 176986-1
- Manufacturer:
- TE Connectivity
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 5000
PHP133,048.02
(exc. VAT)
PHP149,013.78
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 - 4 | PHP133,048.02 | PHP26.61 |
5 + | PHP129,056.57 | PHP25.811 |
*price indicative |
- RS Stock No.:
- 164-3993
- Mfr. Part No.:
- 176986-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
Features and Benefits
Provide electrical and mechanical protection
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Polarization to prevent mismating
Nylon UL 94 V2 housings available
Locking latches for a secure mating connection
Designed for single and multiple connections of up to 8 circuits
Applications
These FASTIN-FASTON 250 tab and receptacle housings are ideal for use as free hanging or panel mount harness connectors in a wide range of applications. Applications include automotive wiring applications and household appliances such as washers, dryers and electric ranges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Body Material | Nylon |
Length | 28.5mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 0.25in |
Series | FASTON .250 |