- RS Stock No.:
- 164-0076
- Mfr. Part No.:
- 626064
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 29/07/2024, delivery within 10 working days from desptach date
Added
Price 1 Box of 10000
PHP106,171.91
(exc. VAT)
PHP118,912.54
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 + | PHP106,171.91 | PHP10.617 |
*price indicative |
- RS Stock No.:
- 164-0076
- Mfr. Part No.:
- 626064
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
TE Connectivity FASTIN-FASTON Series 110 Receptacle and Tab Contact Housings
A range of plug style and receptacle style housings for use with FASTIN-FASTON Series 110 contacts. The plug style housings will accommodate FASTIN-FASTON series 110 receptacle contacts, whilst the receptacle style housings will accommodate FASTIN-FASTON series 110 tab style contacts. These FASTIN-FASTON 110 receptacle and plug housings enable the attachment of up to eight separate circuits with a maximum of 20 leads and are primarily used as harness connectors which can be free hanging or panel mounted. Typical applications for these FASTIN-FASTON 110 housings include washers, dryers, electric ranges and other appliances as well as in automotive wiring applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 2 |
Tab Width | 6.35mm |
Series | AMP FASTIN-FASTON |