Molex 19022 Series , Straight Mount Angle Crimp Terminal, 0.38mm² to 0.96mm², 22AWG to 18AWG, 6.35 x 0.81mm

  • RS Stock No. 822-1542
  • Mfr. Part No. 19022-0004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Krimptite™ Male Quick Disconnect

These male crimp terminals are uninsulated available with a straight mount angle orientation made of brass with a zinc chromate plating.

Approvals

CSA, UL

Specifications
Attribute Value
Series 19022
Insulation Uninsulated
Minimum Wire Size mm² 0.38mm²
Maximum Wire Size mm² 0.96mm²
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 18AWG
Tab Size 6.35 x 0.81mm
Tab Thickness 0.81mm
Tab Width 6.35mm
Mount Angle Straight
Shrouded/Unshrouded Unshrouded
Contact Plating Zinc Chromate
Contact Material Brass
Overall Length 18.34mm
Temporarily out of stock - back order for despatch 30/12/2019, delivery within 5 working days from desptach date
Price Each (In a Pack of 100)
PHP 6.159
(exc. VAT)
PHP 6.898
(inc. VAT)
units
Per Unit
Per Pack*
100 - 400
PHP6.159
PHP615.90
500 - 2400
PHP5.232
PHP523.20
2500 - 4900
PHP4.316
PHP431.60
5000 - 9900
PHP3.698
PHP369.80
10000 +
PHP3.08
PHP308.00
*price indicative
Related Products
PIDG insulated Faston 250 quick disconnect tab wire ...
Description:
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum ...
FASTON 250 stud mount tab terminals designed specifically ...
Description:
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON ...
FASTON 187 PCB mount tab terminals designed specifically ...
Description:
FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and ...
These male nylon crimp tab terminals are fully ...
Description:
These male nylon crimp tab terminals are fully insulated, made of brass with a zinc chromate plating. Available in various colours & wire sizes. Straight mounting angle.