Molex 19004 Series , Blue Insulated, Straight Mount Angle Crimp Terminal, 1.2mm² to 1.9mm², 16AWG to 14AWG

  • RS Stock No. 822-1038
  • Mfr. Part No. 19004-0005
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex InsulKrimp™ Male Quick Disconnect Terminals

These male nylon crimp terminals are part or fully insulated, made from brass with a zinc chromate plating, also available in various colours and wire sizes.

Nylon (PA) or PVC
Straight mounting angle

Approvals

CSA, UL

Specifications
Attribute Value
Series 19004
Insulation Insulated
Insulation Material Nylon
Minimum Wire Size mm² 1.2mm²
Maximum Wire Size mm² 1.9mm²
Minimum Wire Size AWG 16AWG
Maximum Wire Size AWG 14AWG
Tab Width 6.35mm
Tab Thickness 0.81mm
Tab Size 6.35 x 0.81mm
Mount Angle Straight
Colour Blue
Shrouded/Unshrouded Shrouded
Contact Plating Zinc Chromate
Contact Material Brass
Overall Length 24.6mm
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 50)
PHP 10.977
(exc. VAT)
PHP 12.294
(inc. VAT)
units
Per Unit
Per Pack*
50 - 200
PHP10.977
PHP548.85
250 - 1200
PHP10.156
PHP507.80
1250 - 2450
PHP9.253
PHP462.65
2500 - 4950
PHP8.597
PHP429.85
5000 +
PHP7.886
PHP394.30
*price indicative
Related Products
TE’s MCON series of connectors and housings are ...
Description:
TE’s MCON series of connectors and housings are designed specifically for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system. MCON 1.2 mm receptacle housings ...
The FVDDM Type - Quick Disconnect Terminal is ...
Description:
The FVDDM Type - Quick Disconnect Terminal is made from high grade brass. This material has a high electroconductivity and inherent toughness. Vinyl insulation provides excellent vibration, fire, and oil resistance. • Flared entry • Anti-vibration sleeve • High grade ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
Insulated crimp tab terminals made from tin plated ...
Description:
Insulated crimp tab terminals made from tin plated brass with a halogen free plastic sleeve. These insulated crimp tab terminals have a hard soldered crimping zone and "EASY ENTRY" for reliable conductor entry. Hard-soldered crimping zone for maximum pull-out forcesElectrolytic ...