Molex 19001 Series , Blue Insulated, Straight Mount Angle Crimp Tab Terminal, 1.2mm² to 1.9mm², 16AWG to 14AWG

  • RS Stock No. 822-0993
  • Mfr. Part No. 19001-0008
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Avikrimp Male Quick Disconnect Terminals

These male nylon crimp tab terminals are fully insulated, made of brass with a zinc chromate plating. Available in various colours & wire sizes.

Straight mounting angle

Approvals

CSA, TUV, UL

Specifications
Attribute Value
Series 19001
Insulation Insulated
Insulation Material Nylon
Minimum Wire Size mm² 1.2mm²
Maximum Wire Size mm² 1.9mm²
Minimum Wire Size AWG 16AWG
Maximum Wire Size AWG 14AWG
Tab Size 4.75 x 0.51mm
Tab Width 4.75mm
Tab Thickness 0.51mm
Mount Angle Straight
Shrouded/Unshrouded Shrouded
Colour Blue
Contact Plating Zinc Chromate
Contact Material Brass
Overall Length 22.9mm
Temporarily out of stock - back order for despatch 24/12/2019, delivery within 5 working days from desptach date
Price Each (In a Pack of 100)
PHP 18.165
(exc. VAT)
PHP 20.345
(inc. VAT)
units
Per Unit
Per Pack*
100 - 400
PHP18.165
PHP1,816.50
500 - 2400
PHP15.435
PHP1,543.50
2500 - 4900
PHP12.716
PHP1,271.60
5000 - 9900
PHP12.263
PHP1,226.30
10000 +
PHP11.679
PHP1,167.90
*price indicative
Related Products
PIDG insulated Faston 250 quick disconnect tab wire ...
Description:
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum ...
TE heat shrinkable pre-insulated nylon splices and crimp ...
Description:
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion ...
The FVDDM Type - Quick Disconnect Terminal is ...
Description:
The FVDDM Type - Quick Disconnect Terminal is made from high grade brass. This material has a high electroconductivity and inherent toughness. Vinyl insulation provides excellent vibration, fire, and oil resistance. • Flared entry • Anti-vibration sleeve • High grade ...
Insulated crimp tab terminals made from tin plated ...
Description:
Insulated crimp tab terminals made from tin plated brass with a halogen free plastic sleeve. These insulated crimp tab terminals have a hard soldered crimping zone and "EASY ENTRY" for reliable conductor entry. Hard-soldered crimping zone for maximum pull-out forcesElectrolytic ...