- RS Stock No.:
- 179-4406
- Mfr. Part No.:
- CZL35-10HRA
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4406
- Mfr. Part No.:
- CZL35-10HRA
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Copper One-Hole 45 Degree Angle Metric Lug, Standard Barrel, Cable Size 35mm2, Stud Size M10, Length 36.4mm, Flat 18mm, Hole Spacing 9mm
Specifications
Attribute | Value |
---|---|
Series | CZL |
Insulation | Uninsulated |
Outer Ring Diameter | 18mm |
Maximum Wire Size mm² | 35mm² |
Stud Size | M10 |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 2.6mm |
Overall Length | 45mm |