ABB Insulated Crimp Piggyback Terminal, 0.5mm² to 1.5mm², Red

  • RS Stock No. 179-4680
  • Mfr. Part No. PBD1.5-648NDC-H
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Nylon-Insulated Piggyback, Double Crimp, Length 22mm, Width 6.4mm, Diameter 3.8mm, Wire Range 0.5-1.5mm2, Brass, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Red

Specifications
Attribute Value
Insulation Insulated
Insulation Material Nylon
Minimum Wire Size mm² 0.5mm²
Maximum Wire Size mm² 1.5mm²
Overall Length 22mm
Colour Red
Contact Plating Tin
Contact Material Brass
Tab Width 6.4mm
Discontinued product