Molex Female PCB Terminal 204313-0010
Temporarily out of stock - back order for despatch 18/03/2021, delivery within 6 working days from desptach date
Added
- RS Stock No.:
- 188-4319
- Mfr. Part No.:
- 204313-0010
- Manufacturer:
- Molex
- COO (Country of Origin):
- MY
units | Per Unit | Per Tray* |
252 + | PHP619.72 | PHP156,169.44 |
*price indicative |
Attribute | Value |
Gender | Female |
For Use With | Coeur CST High-Current Interconnect System |
Termination Method | Press-Fit |
Contact Plating | Gold, Silver |
Contact Material | Copper Alloy |
Series Number | 204313 |
Maximum Contact Resistance | 0.2mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |