Molex, Pico-Gold Crimp Contact 28AWG 50516-8041

  • RS Stock No. 167-6352
  • Mfr. Part No. 50516-8041
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Specifications
Attribute Value
Series Pico-Gold
Contact Plating Gold
Minimum Wire Size AWG 32AWG
Contact Material Phosphor Bronze
Maximum Wire Size AWG 28AWG
Series Number 50516
Temporarily out of stock - back order for despatch 01/04/2021, delivery within 6 working days from desptach date
Price Each (On a Reel of 20000)
PHP 12.965
(exc. VAT)
PHP 14.521
(inc. VAT)
units
Per Unit
Per Reel*
20000 +
PHP12.965
PHP259,300.00
*price indicative
Related Products
Nano-Fit Crimp Terminal, Female, 2.540μm Matte Tin (Sn) ...
Description:
Nano-Fit Crimp Terminal, Female, 2.540μm Matte Tin (Sn) Plating, 20-22 AWG. Smallest fully isolated headers in the marketUltra-low mate force terminalPositive-lock housing with anti-snag designEnables use of multi-layer boards by eliminating the need for through holesAvailable in embossed tape for ...
The Molex 205342 series is a pico-lock female ...
Description:
The Molex 205342 series is a pico-lock female crimp terminal. The metal material is Copper Alloy whereas the mating material of the plate is Gold (Au). It has a crimp or compression style termination interface. It has a 6.5A maximum ...
2478 and 2578 series crimp receptacle terminals with ...
Description:
2478 and 2578 series crimp receptacle terminals with a dual cantilever design for use in the KK 396 and KK508 series crimp connector housings. These KK series crimp terminals have a square post contact area that interfaces with the mating ...
The Molex1.50 mm Pitch Pico-Lock 504052 Series Crimp ...
Description:
The Molex1.50 mm Pitch Pico-Lock 504052 Series Crimp Terminal is Gold plated allowing for 30 mating cycles.Stock number 789-8378 accepts wire size 24-28 AWG with an Insulation Diameter of 0.8 ∼ 1.1 mm (UL1061).