TE Connectivity Interface Seal

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Universal Mate-N-Lok Connector Interface Seals

TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire seals (see stock number 366-1945 typically), one interface seal and two wire seals are required per mated assembly.
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings

TE Connectivity Universal MATE-N-LOK™ Range

Specifications
Attribute Value
Type Interface Seal
500 In Global stock for delivery within 4 - 8 working days
Price Each (In a Bag of 500)
PHP 27.62
(exc. VAT)
PHP 30.93
(inc. VAT)
units
Per Unit
Per Bag*
500 +
PHP27.62
PHP13,810.00
*price indicative
Related Products
These TXR series MIL-C-38999 tinel lock adapters designed ...
Description:
These TXR series MIL-C-38999 tinel lock adapters designed to terminate a braided cable shield to a connector (Raychem code 40 D38999 connector (see note). These Tinel Lock adapters are a two piece system and consist of a aluminium alloy modified ...
HDSCS connectors for use in commercial and off-road ...
Description:
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and ...
A range of Mini-Universal MATE-N-LOK Sealed Connector System ...
Description:
A range of Mini-Universal MATE-N-LOK Sealed Connector System Wire Seals to provide IP 56 and IP57 rated performance.
SUPERSEAL Series 1.5 single wire seals made from ...
Description:
SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts. Sturdy and reliable contactsDouble contact spring designSecondary lock ensures correct and complete insertion of the contactSilicone rubber seals.