- RS Stock No.:
- 179-4537
- Mfr. Part No.:
- CZS1000
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4537
- Mfr. Part No.:
- CZS1000
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Australian Standard Series Copper Crimp Link, Cable 1000 Millimeters Squared, Tin Plated
Specifications
Attribute | Value |
---|---|
Wire Size | 1000 (Maximum) mm² |
Overall Length | 230mm |
Maximum Wire Size mm² | 1000mm² |
Diameter | 44 (Inner Diameter)mm |
Insulation | Uninsulated |
Contact Material | Copper |
Contact Plating | Tin |