Phoenix Contact AI Series Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.5mm Pin Diameter, 1mm² Wire Size, Red

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries enabling two conductors to be crimped in one ferrule.
Stock number 804-6925 has an increased insulating collar diameter for conductors with increased insulation
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4411 & 803-4420 typically

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 1mm²
Pin Diameter 1.5mm
Insulation Material Plastic
Number of Entries 1
Colour Red
Pin Length 12mm
Insulation Insulated
Overall Length 18.5mm
Series AI
Discontinued product