FERRULE, LENGTH 19 MM, COLOUR GREY

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series

A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with a colour range that conforms to DIN 46228-4: 1990-09. These insulated bootlace wire ferrules are available with twin wire entries enabling two conductors to be crimped in one ferrule.
Stock number 804-6925 has an increased insulating collar diameter for conductors with increased insulation
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4411 & 803-4420 typically

Phoenix Contact Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 1mm²
Pin Diameter 2.9mm
Number of Entries 1
Insulation Material Plastic
Colour Red
Pin Length 12mm
Insulation Insulated
Overall Length 19.5mm
Series AI4 -12 GY
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 100)
PHP 16.14
(exc. VAT)
PHP 18.08
(inc. VAT)
units
Per Unit
Per Bag*
100 - 100
PHP16.14
PHP1,614.00
200 - 300
PHP15.568
PHP1,556.80
400 +
PHP15.119
PHP1,511.90
*price indicative