- RS Stock No.:
- 179-4666
- Mfr. Part No.:
- B1.5VDC-H
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4666
- Mfr. Part No.:
- B1.5VDC-H
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vinyl-Insulated Flat Blade Terminal, Double Crimp, Length 20.8mm, Width 3mm, Diameter 4.3mm, Wire Range 0.5-1.5mm2, Copper, Tin Plated, Temperature Range -30 to 75 Degrees C, 600V Max, colour Red
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 1.5mm² |
Number of Entries | 2 |
Insulation Material | Vinyl |
Colour | Red |
Insulation | Insulated |
Overall Length | 20.8mm |
Minimum Wire Size mm² | 0.5mm² |