- RS Stock No.:
- 179-4581
- Mfr. Part No.:
- 2FER2510D-H
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4581
- Mfr. Part No.:
- 2FER2510D-H
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Polypropylene-Insulated Twin Bootlace Ferrule, Wire Size 2.5mm2, 10mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, DIN colour Blue
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 2.5mm² |
Number of Entries | 2 |
Insulation Material | Polypropylene |
Colour | Blue |
Insulation | Insulated |
Overall Length | 10mm |