Recently searched

    Altera EPM7064LC44-10, CPLD MAX 7000 EEPROM 64 Cells, 36 I/O, 4 Labs, ISP, 44-Pin PLCC

    RS Stock No.:
    168-5117
    Mfr. Part No.:
    EPM7064LC44-10
    Manufacturer:
    Altera
    Altera

    This image is representative of the product range

    View all CPLDs
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Tray of 130)

    PHP1,096.808

    (exc. VAT)

    PHP1,228.425

    (inc. VAT)

    unitsPer UnitPer Tray*
    130 +PHP1,096.808PHP142,585.04
    *price indicative
    RS Stock No.:
    168-5117
    Mfr. Part No.:
    EPM7064LC44-10
    Manufacturer:
    Altera

    Non Compliant

    Legislation and Compliance

    Non Compliant


    Product Details

    Complex Programmable Logic Devices, Altera



    Specifications

    AttributeValue
    Family NameMAX 7000
    Number of Macro Cells64
    Number of User I/Os36
    Memory TypeEEPROM
    Number of Logic Blocks/Elements4
    In System ProgrammabilityIn System
    Mounting TypeSurface Mount
    Package TypePLCC
    Pin Count44
    Individual Output Enable ControlYes
    Dimensions16.59 x 16.59 x 3.81mm
    Height3.81mm
    Length16.59mm
    Maximum Operating Supply Voltage5.25 V
    Maximum Operating Temperature+70 °C
    Minimum Operating Supply Voltage4.75 V
    Minimum Operating Temperature0 °C
    Re-programmability SupportYes
    Width16.59mm
    Available for back order.
    Add to Basket
    units

    Added

    Price Each (In a Tray of 130)

    PHP1,096.808

    (exc. VAT)

    PHP1,228.425

    (inc. VAT)

    unitsPer UnitPer Tray*
    130 +PHP1,096.808PHP142,585.04
    *price indicative