- RS Stock No.:
- 348-1496
- Mfr. Part No.:
- NE 131.013
- Manufacturer:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 348-1496
- Mfr. Part No.:
- NE 131.013
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Counters / timers with one or two presets, NE131 series
Ideal for replacing electro-mechanical counters.
Counter and zero-reset inputs at 12 → 260 Vac / Vdc
Dual 6-digit display for setpoint and current value.
Works as a pulse counter or time counter with four resolutions.
Unpluggable connector with screw terminals and mounting bracket.
Counter and zero-reset inputs at 12 → 260 Vac / Vdc
Dual 6-digit display for setpoint and current value.
Works as a pulse counter or time counter with four resolutions.
Unpluggable connector with screw terminals and mounting bracket.
Baumer Digital Counter
The Baumer NE131 series digital counter is a single/double preset, programmable and panel mounted device. This counter has a voltage input and relay output. It also has a 6-digit LED display and the scaling factor ranges from 0.0001 and 9999.99. This counter supplies voltage rating ranges between 10VAC/DC and 30VAC/DC. It displays the current value of preset and output circuit status. This counter has a maximum count frequency of 25KHz.
Features and Benefits
Totalizer additional
Operating mode and scaling factor programmable
Keylock input for keypad
Ideal for replacing electro-mechanical counters
Unpluggable connector with screw terminals and mounting bracket
Front Dimension 48mm x 48mm
Operating temperature ranges
between 0°C and 50°C
Operating mode and scaling factor programmable
Keylock input for keypad
Ideal for replacing electro-mechanical counters
Unpluggable connector with screw terminals and mounting bracket
Front Dimension 48mm x 48mm
Operating temperature ranges
between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
UL approved
E63076
DIN EN 61000-6-3
DIN EN 61000-6-2
IP65 rated
UL approved
E63076
DIN EN 61000-6-3
DIN EN 61000-6-2
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V ac/dc |
Count Mode | Impulses |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Screw |
Reset Method | Automatic, Electrical, Manual |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Output / Interface | Relay |
Count Direction | Bi-Directional |
Digit Height | 7 mm |
Backlighting | Yes |
Maximum Count Frequency | 25Hz |
Display Range | 0.0001 → 9999.99 |
Maximum Operating Temperature | +50°C |
Weight | 140g |
Series | NE131 |
Minimum Operating Temperature | 0°C |
Measurement Range | 0.0001 → 9999.99 |